Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Obsolete
HTS
8542.32.00.41
Automotive
No
PPAP
No
Type
SRAM
Chip Density (bit)
4M
Organization
128Kx36
Max. Access Time (ns)
8
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
20
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

