SRAM Chip
CY7C109D-10ZXI
SRAM Chip Async Single 5V 1M-bit 128K x 8 10ns 32-Pin TSOP-I Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.b.
Part Status
LTB
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
1M
Number of Words
128K
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
17
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Process Technology
90nm
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
18.5(Max) mm
Package Length
8.2(Max) mm
PCB changed
32
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
32
Lead Shape
Gull-wing

