SRAM Chip
CY7C1021D-10ZSXIT
SRAM Chip Async Single 5V 1M-bit 64K x 16 10ns 44-Pin TSOP-II T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.b.
Part Status
LTB
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
1M
Number of Words
64K
Number of Bits/Word (bit)
16
Data Rate Architecture
SDR
Address Bus Width (bit)
16
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
10
Process Technology
90nm
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.04(Max)
Package Width
10.26(Max)
Package Length
18.52(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing

