Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.2.a
Part Status
LTB
HTS
8542.32.00.41
Packaging
Tray
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
48

