Arrow Electronic Components Online
CY62177G3055BAXI|INFINEON|simage
CY62177G3055BAXI|INFINEON|limage
SRAM Chip

CY62177G30-55BAXI

SRAM Chip Async Single 3V/3.3V 32M-bit 2M x 16 55ns 48-Pin FBGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2.a
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    32M
  • Number of Words
    2M
  • Number of Bits/Word (bit)
    16
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    21
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    55
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.91(Max)
  • Package Width
    8
  • Package Length
    9.5
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    48
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources