Clock Generators and Synthesizers
CY27410LTXI-007
Clock Generator 8MHz to 700MHz-IN 700MHz-OUT 48-Pin QFN EP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
12
Clock Input Frequency (MHz)
8 to 700
Maximum Output Frequency (MHz)
700
Typical Duty Cycle (%)
50
Input Logic Level
Crystal|CML|HCSL|LVCMOS|LVDS|LVPECL
Output Logic Level
CML|HCSL|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48

