Arrow Electronic Components Online
CY15B108QI20LPXCT|INFINEON|simage
CY15B108QI20LPXCT|INFINEON|limage
FRAM

CY15B108QI-20LPXCT

FRAM 8Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin GQFN T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    8M
  • Density Range (bit)
    256K to 8M
  • Organization
    1Mx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    20
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    1.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    3.23
  • Package Length
    3.28
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    GQFN
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources