Arrow Electronic Components Online
CY15B104QN50SXIT|INFINEON|simage
CY15B104QN50SXIT|INFINEON|limage
FRAM

CY15B104QN-50SXIT

FRAM 4Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin SOIC EIAJ T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    4M
  • Density Range (bit)
    256K to 8M
  • Organization
    512Kx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    20
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    3.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.78(Max)
  • Package Width
    5.38(Max)
  • Package Length
    5.33(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC EIAJ
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources