Arrow Electronic Components Online
CY15B064QSXET|INFINEON|simage
CY15B064QSXET|INFINEON|limage
FRAM

CY15B064Q-SXET

FRAM 64Kbit Serial-SPI Interface 3.3V Automotive AEC-Q100 8-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Chip Density (bit)
    64K
  • Density Range (bit)
    1K to 256K
  • Organization
    8Kx8
  • Data Bus Width (bit)
    8
  • Max. Access Time (ns)
    25
  • Process Technology
    130nm
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources