Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Class AM
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
10 X 38
Current Rating (A)
20
Maximum Voltage Rating (V)
500
Maximum AC Voltage Rating (V)
500
Breaking Capacity @ Rated Voltage (A)
120000@500VAC
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
38
Product Diameter (mm)
10
Mounting
Holder

