Arrow Electronic Components Online
CX3225GB16000P0HPQZ1|KYOCERAAVX|simage
CX3225GB16000P0HPQZ1|KYOCERAAVX|originalImage
Crystals

CX3225GB16000P0HPQZ1

Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R

KYOCERA AVX Components Corporation

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.60.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    16
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources