Boxes, Enclosures and Racks
CX23ABKASNO
Black Polycarbonate Waterproof Pocket Enclosure with Neon Orange Seal <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Waterproof Pocket Enclosure with Neon Orange Seal
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Black
IP Rating
IP65/66/67
NEMA Rating
4X/12/13
Packaging
Clamshell

