Arrow Electronic Components Online
CWSB21DADF|NKK|simage
CWSB21DADF|NKK|limage
Switch Rocker

CWSB21DADF

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 9A 125VAC 30000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON None OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    9@125VAC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Actuator Color
    Amber
  • Actuator Length (mm)
    15.8
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    4
  • Terminal Length (mm)
    8.1
  • Illumination Color
    Amber
  • Color
    Amber
  • Housing Material
    Polyamide
  • Housing Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    21.1
  • Body Depth (mm)
    15.1
  • Body Height (mm)
    16.2
  • Product Length (mm)
    21.1
  • Product Depth (mm)
    15.1
  • Product Height (mm)
    28
  • Actuator Depth (mm)
    10.6
  • Actuator Height (mm)
    3.7

Documentation and Resources

Datasheets
Design resources