Switch Rocker
CWSB21AA2H
Switch Rocker ON None OFF DPST PC Pins Curved Rocker 6A 250VAC 30000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON None OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
6@250VAC
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Actuator Color
Black
Actuator Length (mm)
15.8
Number of Rows
2
Row Spacing (mm)
4.7
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
4
Terminal Pitch (mm)
9.9
Base Material
Thermoset
Color
Black
Housing Material
Polyamide
Housing Color
Black
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Body Length (mm)
21.1
Body Depth (mm)
19.8
Body Height (mm)
15.1
Product Length (mm)
21.1
Product Depth (mm)
28.6
Product Height (mm)
15.1
Actuator Depth (mm)
3.7
Actuator Height (mm)
10.6

