Inductor Surface Mount
CW201212-R10J
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
0.1u
Tolerance
5%
Inductance Test Frequency (Hz)
150M
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
0.46
Minimum Quality Factor
60
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
1200M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.4

