Inductor Surface Mount
CW160808-8N2J
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Alumina
Inductance (H)
0.0082u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
30
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
4600M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.25
Maximum Product Height (mm)
1.25

