Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
66.7
Output Power (W)
800.4
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
4000VAC
Line Regulation
60mV
Load Regulation
120mV
Maximum Input Current (A)
10
Input Frequency (Hz)
47 to 63
Efficiency (%)
93.6
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
240mV
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Height
42.5
Package Width
85
Package Length
170.5

