AC to DC Power Supplies
CUS600M-12
AC/DC Power Supply Single-OUT 12V 33.4(Convection)A/50(Forced Air)A 600W 10-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
33.4(Convection)|50(Forced Air)
Output Power (W)
600
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
6
Input Frequency (Hz)
47 to 63
Efficiency (%)
96
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
240mV
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
470
Mounting
Screw
Package Height
34 mm
Package Width
76.2 mm
Package Length
127 mm
PCB changed
10
Pin Count
10