Boxes, Enclosures and Racks
CU-3287-MB
Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Box
Subcategory
Utility Box
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
184.81
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
34.8
Mounting
Bracket Mount

