Arrow Electronic Components Online
CTB50503|CMDNBOSS|simage
CTB50503|CMDNBOSS|limage
Connector Terminal Blocks

CTB5050/3

Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 13.5A

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    13.5
  • Maximum Voltage Rating
    200V
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    10
  • Product Height (mm)
    7.5
  • Housing Color
    Gray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources