Connector Circular
CT616S1PWSA232
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
16S-1
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP65
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
6
Mating Style
Threaded
Mating Cycle (Cycles)
100
Product Diameter (mm)
31.8
Product Length (mm)
29.1

