Arrow Electronic Components Online
CT44471|CALTEST|simage
CT44471|CALTEST|limage
Test and Measurement Accessories

CT4447-1

Differential Probe for Oscilloscope

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.89.11
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Differential Probe
  • Equipment Type
    Oscilloscope
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    488
  • Dimensions (mm)
    220x68x28

Documentation and Resources

Datasheets
Design resources