Arrow Electronic Components Online
CT4442100|CALTEST|simage
CT4442100|CALTEST|limage
Cable Assembly Coaxial

CT4442-100

Cable Assembly Coaxial 1m Type N to Type N M-M

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    Type N
  • Connector Type B
    Type N
  • Cable Length (m)
    1
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG142B/U
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources