Test Clips, Leads and Probes - End Connectors
CT4409-0
Conn Probe M 1 POS ST Cable Mount 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Probe
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
20
Mounting
Cable Mount
Packaging
Bag
Product Length (mm)
100.8
Product Height (mm)
54.8

