Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9030.90.89.11
Type
Test Probe
Equipment Type
Oscilloscope
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Packaging
Bag
Product Weight (g)
500
Dimensions (mm)
207x83x38

