Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.89.21
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Alligator Clip
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Product Length (mm)
    92
  • Product Height (mm)
    14.7

Documentation and Resources

Datasheets
Design resources