Arrow Electronic Components Online
CT28799100|CALTEST|simage
CT28799100|CALTEST|limage
Reduced Price
Test and Measurement Accessories

CT2879-9-100

Wire Test Lead Accessory

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544493080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wire Test Lead
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Dimensions (mm)
    100000

Documentation and Resources

Datasheets
Design resources