Arrow Electronic Components Online
CT22362|CALTEST|simage
CT22362|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2236-2

Conn 4mm Safety Banana Jack F 1 POS ST Panel Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    4mm Safety Banana Jack
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Mounting
    Panel Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (mm)
    14
  • Product Length (mm)
    34

Documentation and Resources

Datasheets
Design resources