Arrow Electronic Components Online
CT20170|CALTEST|simage
CT20170|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2017-0

Conn Banana Plug M 1 POS ST Cable Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Plug
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Mounting
    Cable Mount
  • Wire Size (AWG)
    12
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Length (mm)
    11.2
  • Product Depth (mm)
    58.4
  • Product Height (mm)
    22.9

Documentation and Resources

Datasheets
Design resources