Arrow Electronic Components Online
CT20152|CALTEST|simage
CT20152|CALTEST|limage
Reduced Price
Test Clips, Leads and Probes - End Connectors

CT2015-2

Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Plug
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Cable Mount
  • Termination Method
    Screw

Documentation and Resources

Datasheets
Design resources