AC to DC Power Supplies
CSS150-12
AC/DC Power Supply Single-OUT 12V 8.3A 100W Medical 10-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
8.3
Output Power (W)
100
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
180
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
1.7
Input Frequency (Hz)
47 to 400
Tolerance (%)
±1
Efficiency (%)
89(Typ)
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
2%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
30(Max) mm
Package Width
76.2 mm
Package Length
127 mm
PCB changed
10
Pin Count
10

