Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
8542.31.00.75
Automotive
Yes
PPAP
Unknown
Type
IC
Protocols Supported
Bluetooth v4.1 + EDR
Power Class
Class I
Maximum Data Rate (Mbps)
4
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-92.5
Interface Type
GPIO/I2S/PCM/SPI/UART/USB
Mounting
Surface Mount
Package Height
0.9
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40

