Arrow Electronic Components Online
CSD95491Q5MC|TI|simage
CSD95491Q5MC|TI|limage
Gate and Power Drivers

CSD95491Q5MC

Driver 90A 2-OUT 12-Pin VSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    3
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Operating Frequency (kHz)
    1250
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    16
  • Peak Output Current (A)
    90
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    5.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources