Specialized Power ICs and Modules
CSD95481RWJ
Smart Power Stage IC 41-Pin VQFN-CLIP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Smart Power Stage IC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
5.1(Max)
Package Length
6.1(Max)
PCB changed
41
Standard Package Name
QFN
Supplier Package
VQFN-CLIP
Pin Count
41

