Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.95
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Dual Common Drain
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Gate-Source Voltage (V)
±20
Typical Gate Charge @ Vgs (nC)
15@4.5V|31@10V
Typical Input Capacitance @ Vds (pF)
1620@15V
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
712
Typical Rise Time (ns)
260
Typical Turn-Off Delay Time (ns)
709
Typical Turn-On Delay Time (ns)
164
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.2 mm
Package Width
1.52(Max) mm
Package Length
3.42(Max) mm
PCB changed
10
Supplier Package
PicoStar
Pin Count
10

