Arrow Electronic Components Online
CSD86356Q5DT|TI|simage
CSD86356Q5DT|TI|limage
Specialized Power ICs and Modules

CSD86356Q5DT

Power Block 8-Pin VSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Block
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    6.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources