Arrow Electronic Components Online
CSD86330Q3D|TI|simage
CSD86330Q3D|TI|limage
Specialized Power ICs and Modules

CSD86330Q3D

Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Buck Power Stage
  • Maximum Switching Frequency (kHz)
    1500
  • Input Voltage (V)
    22(Max)
  • Maximum Operating Supply Voltage (V)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Power Dissipation (mW)
    6000
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.4(Max)
  • Package Length
    3.4(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    LSON-CLIP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources