Arrow Electronic Components Online
CSD17304Q3|TI|simage
CSD17304Q3|TI|limage
MOSFETs

CSD17304Q3

Trans MOSFET N-CH 30V 15A 8-Pin VSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Continuous Drain Current (A)
    15
  • Maximum Drain-Source Resistance (mOhm)
    7.5@8V
  • Typical Gate Charge @ Vgs (nC)
    5.1@4.5V
  • Typical Gate to Drain Charge (nC)
    1.1
  • Typical Gate to Source Charge (nC)
    1.8
  • Typical Input Capacitance @ Vds (pF)
    735@15V
  • Maximum Power Dissipation (mW)
    2700
  • Typical Fall Time (ns)
    3.1
  • Typical Rise Time (ns)
    9.1
  • Typical Turn-Off Delay Time (ns)
    10.4
  • Typical Turn-On Delay Time (ns)
    5.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Gate Threshold Voltage (V)
    1.3
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources