Arrow Electronic Components Online
CSD16340Q3T|TI|simage
CSD16340Q3T|TI|limage
MOSFETs

CSD16340Q3T

Trans MOSFET N-CH 25V 21A 8-Pin VSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    25
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Gate Threshold Voltage (V)
    1.1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    21
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    4.5@8V
  • Typical Gate Charge @ Vgs (nC)
    6.5@4.5V
  • Typical Gate to Drain Charge (nC)
    1.2
  • Typical Gate to Source Charge (nC)
    2.1
  • Typical Reverse Recovery Charge (nC)
    14.5
  • Typical Input Capacitance @ Vds (pF)
    1050@12.5V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    53@12.5V
  • Minimum Gate Threshold Voltage (V)
    0.6
  • Typical Output Capacitance (pF)
    730
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    5.2
  • Typical Rise Time (ns)
    16.1
  • Typical Turn-Off Delay Time (ns)
    13.8
  • Typical Turn-On Delay Time (ns)
    4.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    6.1@2.5V|4.3@4.5V|3.8@8V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    3
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    115
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    2
  • Typical Reverse Recovery Time (ns)
    20
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    0.85
  • Maximum Gate Resistance (Ohm)
    3
  • Maximum Positive Gate-Source Voltage (V)
    10
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    21
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON-CLIP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources