Redes y matrices del resistores
CSC08A031K00GDA
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Tube
VishayProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
1K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
1
Power Rating per Resistor (W)
0.3
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 150
Circuit Designator
ISOL
Case Style
Conformal Coated
Termination Style
Pin
Number of Terminals
8
Terminal Pitch (mm)
2.54
Packaging
Tube
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
20.07
Product Depth (mm)
2.49
Product Height (mm)
4.95
Seated Plane Height (mm)
4.95
Mounting
Through Hole

