Arrow Electronic Components Online
CS65ZU2GA102MANKA|TDK|simage
CS65ZU2GA102MANKA|TDK|limage
Capacitor Ceramic Single Layer

CS65ZU2GA102MANKA

Cap Ceramic Suppression Y2/X1 0.001uF 440VAC/300VAC Z5U 20%( 7 X 7mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ceramic Disc
  • Capacitance Value
    0.001uF
  • Tolerance
    20%
  • Voltage
    440VAC|300VAC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    Z5U
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    Y2/X1
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    7 X 7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    7(Max)
  • Product Depth (mm)
    7(Max)
  • Seated Plane Height (mm)
    11(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources