Arrow Electronic Components Online
CS16691STRADELLAIP28SCLPC|LEDIL|simage
CS16691STRADELLAIP28SCLPC|LEDIL|limage
Reduced Price
Optical Lenses

CS16691_STRADELLA-IP-28-SCL-PC

Rectangular Optical Lens Clear Polycarbonate/Silicone Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    32
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate/Silicone
  • Packaging
    Box
  • Product Diameter (mm)
    100
  • Product Length (mm)
    100
  • Product Depth (mm)
    100
  • Product Height (mm)
    9.5
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources