Arrow Electronic Components Online
CS16577STRADELLAIP28VSM|LEDIL|simage
CS16577STRADELLAIP28VSM|LEDIL|limage
Optical Lenses

CS16577_STRADELLA-IP-28-VSM

Optical Lens Clear PMMA Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Type
    Optical Lens
  • Color
    Clear
  • Material
    PMMA
  • Packaging
    Box
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources