Arrow Electronic Components Online
CS15761STRADA2X2MX8SCL|LEDIL|simage
CS15761STRADA2X2MX8SCL|LEDIL|limage
Optical Lenses

CS15761_STRADA-2X2MX-8-SCL

Square Optical Lens Clear Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Square
  • Packaging
    Box
  • Product Height (mm)
    13.17
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources