Arrow Electronic Components Online
CS15750STRADA2X2MX8T4B|LEDIL|simage
CS15750STRADA2X2MX8T4B|LEDIL|limage
Optical Lenses

CS15750_STRADA-2X2MX-8-T4-B

Rectangular Optical Lens Clear PMMA Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    4
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Diameter (mm)
    90
  • Product Length (mm)
    90
  • Product Depth (mm)
    90
  • Product Height (mm)
    13.9
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources