Arrow Electronic Components Online
CS15362STRADAIP2X6T3B|LEDIL|simage
CS15362STRADAIP2X6T3B|LEDIL|limage
Optical Lenses

CS15362_STRADA-IP-2X6-T3-B

Rectangular Optical Lens Clear PMMA Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Packaging
    Box
  • Product Height (mm)
    12.75
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources