Arrow Electronic Components Online
CS15158STRADAIP2X6T4B|LEDIL|simage
CS15158STRADAIP2X6T4B|LEDIL|limage
Optical Lenses

CS15158_STRADA-IP-2X6-T4-B

Rectangular Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Efficiency (%)
    94
  • Packaging
    Box
  • Product Length (mm)
    71.4
  • Product Depth (mm)
    173
  • Product Height (mm)
    10.6
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources