Arrow Electronic Components Online
CS15020STRADAIP2X6VSM|LEDIL|simage
CS15020STRADAIP2X6VSM|LEDIL|limage
Optical Lenses

CS15020_STRADA-IP-2X6-VSM

Rectangular Optical Lens Clear PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.41
  • Efficiency (%)
    94
  • Viewing Angle X (°)
    145
  • Packaging
    Box
  • Product Length (mm)
    173
  • Product Depth (mm)
    71.4
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources