Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Lens Array
Supported Device
XT-E
Color
Clear
Lens Shape Type
Rectangular
Material
PMMA
Candle/Lumen
2.4
Efficiency (%)
94
Viewing Angle X (°)
32
Packaging
Box
Product Length (mm)
173
Product Depth (mm)
173
Product Height (mm)
11.39
Mounting
Glue/Pin/Screw

