Arrow Electronic Components Online
CS14144STRADAIP2X6ME|LEDIL|simage
CS14144STRADAIP2X6ME|LEDIL|limage
Optical Lenses

CS14144_STRADA-IP-2X6-ME

Rectangular Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Efficiency (%)
    94
  • Packaging
    Box
  • Product Height (mm)
    8.2
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources